Manufacturer Part #
STM32L053R6T6TR
MCU Ultra-low-power Arm Cortex-M0+ MCU 32 Kbytes of Flash , 32 MHz CPU, USB, LCD
Product Specification Section
STMicroelectronics STM32L053R6T6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L053R6T6TR - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 8kB |
Speed: | 32MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | I2C/I2S/SPI/UART/USART/USB |
Peripherals: | BOR/DMA/PDR/POR/PWM |
Number Of Timers: | 6 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount