text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H742IGK6

High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
STMicroelectronics STM32H742IGK6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: STM32H742IGK6
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 692kB
Speed: 480MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,008
Germany (Online Only):
1,008
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$1,564.08
USD
Quantity
Web Price
168
$9.31
336+
$9.23
Product Variant Information section