text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H725RGV6

High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H725RGV6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM® Cortex®-M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 564kB
Speed: 550MHz
No of I/O Lines: 46
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 21
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-ch x 12/16-bit
On-Chip DAC: 2-ch x 12-bit
Watchdog Timers: 2
Package Style:  VFQFPN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1560
Multiple Of:
1560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,826.40
USD
Quantity
Web Price
1,560+
$6.94
Product Variant Information section