text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H563IGK6

STM32H Series 1 MB Flash 640 kB RAM 250 MHz 32-Bit Microcontroller - UFBGA-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
STMicroelectronics STM32H563IGK6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 644kB
Speed: 250MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/Voltage Detect
Number Of Timers: 22
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  UFBGA-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,032
USA:
4,032
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$5,281.92
USD
Quantity
Unit Price
1,008+
$5.24
Product Variant Information section