text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G473QET6

Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Bytes Flash 3.3V 128-Pin LQFP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2405
Product Specification Section
STMicroelectronics STM32G473QET6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 107
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 42-chx12-bit
On-Chip DAC: 7-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,886
USA:
5,886
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.31
USD
Quantity
Unit Price
1
$5.31
5
$5.23
20
$5.10
50
$5.02
125+
$4.88