Manufacturer Part #
STM32G431CBU6
STM32G Series 128 kB Flash 32 kB RAM 170 MHz 32-Bit Microcontroller - UFQFPN-48
STMicroelectronics STM32G431CBU6 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STM32G431CBU6 - Technical Attributes
Family Name: | STM32G |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 32kB |
Speed: | 170MHz |
InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART |
Peripherals: | DMA/POR/PWM/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
STMicroelectronics has extended the applications support for its STM32G4 microcontrollers, supplying digital-power and motorcontrol Discovery kits and adding new firmware examples in the latest v1.1.0 of its STM32CubeG4 software package.
APPLICATIONS
• Drones
• Small electric vehicles
• Radio-controlled vehicles
FEATURES (B-G474E-DPOW1)
• STM32G474RET6 Arm® Cortex®-M4 corebased MCU
• Reset push-button
• Board connectors:
– USB Type-C™
– USB micro-B
– 2 x 32-pin header, 2.54mm pitch, daughterboard extension connector for breadboard connections
• On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
• Four-direction joystick with Selection button
• Comprehensive free software libraries and examples
• Supports IAR™, Keil® and GCC-based IDEs
• Handled by STM32CubeMonitor-UCPD software tool
Available Packaging
Package Qty:
1500 per Tray
Mounting Method:
Surface Mount