Manufacturer Part #
STM32G0B1VCT6
STM32G Series 256 kB Flash 144 kB RAM SMT 32-Bit Microcontroller - LQFP-100
Product Specification Section
STMicroelectronics STM32G0B1VCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G0B1VCT6 - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 144kB |
Speed: | 64MHz |
No of I/O Lines: | 30 |
InterfaceType / Connectivity: | CANbus/HDMI-CEC/IrDA/I2C/LINbus/SPI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
90
$2.92
270
$2.84
360
$2.82
900
$2.76
1,350+
$2.70
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount