Manufacturer Part #
STM32F302CCT6TR
Mainstream Mixed signals MCUs AR
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2400 per Reel Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2349 |
Product Specification Section
STMicroelectronics STM32F302CCT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F302CCT6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 40kB |
Speed: | 72MHz |
No of I/O Lines: | 37 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SPI/USART |
Peripherals: | DMA/I2S/POR/PWM |
Number Of Timers: | 8 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
153,600
Germany (Online Only):
153,600
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,400+
$3.49
Product Variant Information section
Available Packaging
- Reel Qty: 2,400+ / Web Price: $3.49 / Stock: 0 Qty: 2,400+$3.49 Stock: 0
- Reel Qty: 2,400+ / Web Price: $3.49 / Stock: 0 Qty: 2,400+$3.49 Stock: 0
- Reel Qty: 2,400+ / Web Price: $3.49 / Stock: 0 Qty: 2,400+$3.49 Stock: 0
- Reel Qty: 2,400+ / Web Price: $3.49 / Stock: 0 Qty: 2,400+$3.49 Stock: 0
- ReelSelected Variant Qty: 2,400+ / Web Price: $3.49 / Stock: 153,600 Qty: 2,400+$3.49 Stock: 153,600
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount