text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C011F6P3TR

STM32C0 Series 32 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32C011F6P3TR - Technical Attributes
Attributes Table
Family Name: STM32C0
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 6kB
Speed: 48MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/I2S/SPI/USART
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 15-chx12-bit
Watchdog Timers: 2
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,162.50
USD
Quantity
Unit Price
2,500
$0.465
5,000
$0.455
7,500+
$0.45
Product Variant Information section