Manufacturer Part #
SPC560D40L1C4E0X
Automotive Microcontrollers-AUTO
Product Specification Section
STMicroelectronics SPC560D40L1C4E0X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.4.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SPC560D40L1C4E0X - Technical Attributes
Attributes Table
Family Name: | SPC56 |
Core Processor: | e200z0h |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 16kB |
Speed: | 48MHz |
No of I/O Lines: | 45 |
InterfaceType / Connectivity: | CAN/LINbus/SPI |
Peripherals: | DMA/POR |
Number Of Timers: | 2 |
Supply Voltage: | 3V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 16-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
Germany (Online Only):
48,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000+
$2.77
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount