Manufacturer Part #
SLB9672XU20FW1523XTMA1
SLB9672 Series 51 KB NVM SPI Interface Trusted Platform Module - UQFN-32
Product Specification Section
Infineon SLB9672XU20FW1523XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon SLB9672XU20FW1523XTMA1 - Technical Attributes
Attributes Table
Family Name: | OPTIGA™ TPM |
Core Processor: | 32-Bit |
Program Memory Type: | NVSRAM |
RAM Size: | 512kB |
No of I/O Lines: | 3 |
InterfaceType / Connectivity: | SPI |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | UQFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$2.56
20
$2.40
100
$2.32
500
$2.24
2,500+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
5000 per Cut Tape
Package Style:
UQFN-32
Mounting Method:
Surface Mount