text.skipToContent text.skipToNavigation

Manufacturer Part #

S912ZVML31F1WKFR

S12 MagniV Series 32 KB Flash 4 kB RAM 40 Mhz 16-Bit Microcontroller- 48-LQFP-EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP S912ZVML31F1WKFR - Technical Attributes
Attributes Table
Family Name: S12
Core Processor: S12Z
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 31
InterfaceType / Connectivity: LINbus/SCI
Peripherals: DMA/POR/PWM
Number Of Timers: 1
Supply Voltage: 3.5V to 40V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 4-chx12-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,820.00
USD
Quantity
Unit Price
2,000+
$4.41
Product Variant Information section