text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6T1AB3CFM#AA0

RA6T1 Series 256 KB Flash 64 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA6T1AB3CFM#AA0 - Technical Attributes
Attributes Table
Family Name: RA6T1
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 120MHz
InterfaceType / Connectivity: CAN/I2C/SCI/SPI
Peripherals: Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
450
Multiple Of:
25
Total
$1,062.00
USD
Quantity
Unit Price
25
$2.43
100
$2.39
250
$2.36
625
$2.33
1,000+
$2.30
Product Variant Information section