text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA4M2AB3CNE#BA0

RA4M2 Series 256 kB Flash 128 kB RAM 100 MHz 32-Bit Microcontroller - QFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA4M2AB3CNE#BA0 - Technical Attributes
Attributes Table
Family Name: RA4M2
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 30
InterfaceType / Connectivity: CAN/I2C/QSPI/SPI/USB
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 14
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 7-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3328
Multiple Of:
3328
Total
$7,055.36
USD
Quantity
Unit Price
3,328+
$2.12
Product Variant Information section