text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA4M2AB3CFM#AA0

RA4M2 Series 256 kB Flash 128 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA4M2AB3CFM#AA0 - Technical Attributes
Attributes Table
Family Name: RA4M2
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 44
InterfaceType / Connectivity: CAN/I2C/MMC/QSPI/SCI/SPI
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 14
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 9-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
480
Multiple Of:
160
Total
$1,339.20
USD
Quantity
Unit Price
1
$3.00
15
$2.94
30
$2.91
100
$2.85
200+
$2.79
Product Variant Information section