
Manufacturer Part #
R5F566TKCDFB#30
RX66T Series 1 MB Flash 128 kB RAM 160 MHz 32-Bit Microcontroller - LQFP-144
Product Specification Section
Renesas R5F566TKCDFB#30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Material Change
04/03/2025 Details and Download
Description of Change: Applicable products: RA RX family LQFP/LFQFP productsThe back-end factory: Renesas Electronics Corporation Beijing Factory (?Beijing?)Changes: The die-bond material will be changed.The new die-bond material is a proven one for mass production at ?Beijing?Reason for Change: To ensure a stable supply.
Part Status:
Active
Active
Renesas R5F566TKCDFB#30 - Technical Attributes
Attributes Table
Family Name: | RX66T |
Core Processor: | RXv3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 128kB |
Speed: | 160MHz |
No of I/O Lines: | 110 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/I2C/LINbus/MMC/SCI/SD/SPI/SSI/UART/USART/USB |
Peripherals: | DMA/LVD/POR/PWM/Watchdog |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 30-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
240+
$6.89
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount