text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F513T5ADFL#10

RX13T Series 128 kB Flash 12 kB RAM 38 MHz 32-Bit Microcontroller - LFQFP-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Renesas R5F513T5ADFL#10 - Technical Attributes
Attributes Table
Family Name: RX13T
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 12kB
Speed: 32MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/LINbus/SCI/SPI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx8-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,220.00
USD
Quantity
Web Price
2,000+
$1.61
Product Variant Information section