Manufacturer Part #
R5F513T3ADFJ#10
RX13T Series 64 KB Flash 12 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32
Product Specification Section
Renesas R5F513T3ADFJ#10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Packaging Process Change
01/24/2023 Details and Download
Renesas Product Type: RX Family/RA family (RA4) series (please refer to p.4 for full product list attached) Final-test site : King Yuan Electronics Co., Ltd. Description of Change: Tray: -Addition of tray -The notation of the end tab is different. However the shape & dimensions of the current tray and the additional tray are the same Desiccant: -Add a type of desiccant -No change in the storage conditions. Reason for Change: To provide stable supply
Part Status:
Active
Active
Renesas R5F513T3ADFJ#10 - Technical Attributes
Attributes Table
Family Name: | RX13T |
Core Processor: | RX |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 12kB |
Speed: | 32MHz |
InterfaceType / Connectivity: | I2C/LINbus/SCI/SPI |
Peripherals: | DMA/LVD/POR/PWM/Watchdog |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Package Style: | LQFP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
LQFP-32
Mounting Method:
Surface Mount