text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX470F512H-I/PT

PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Microchip PIC32MX470F512H-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 51
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320
USA:
320
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.36
USD
Quantity
Web Price
1
$7.36
4
$7.27
15
$7.18
40
$7.12
100+
$7.01
Product Variant Information section