Manufacturer Part #
MIMXRT1052DVL6B
i.MXRT1050: 3.6 V 600 MHz Crossover Processor for Industrial Product-MAPBGA-196
Product Specification Section
NXP MIMXRT1052DVL6B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MIMXRT1052DVL6B - Technical Attributes
Attributes Table
Family Name: | RT1050 |
Core Processor: | ARM Cortex M7 |
RAM Size: | 512kB |
Speed: | 600MHz |
InterfaceType / Connectivity: | CANbus/Ethernet/I2C/SPI/UART |
Peripherals: | Brownout Reset/Brown-out Detect/LCD/POR/PWM |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | 0°C to 95°C |
On-Chip ADC: | 20-chx12-bit |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
960
Germany (Online Only):
960
Factory Lead Time:
13 Weeks
Quantity
Web Price
240
$6.40
480
$6.37
720+
$6.33
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray
Mounting Method:
Surface Mount