text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4046FNI-T412T

CY8C4046 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - WLCSP-25

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4046FNI-T412T - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/CapSense/POR
Number Of Timers: 2
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  WLCSP-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
5000
Total
$4.47
USD
Quantity
Web Price
1
$4.47
20
$4.19
100
$4.05
500
$3.91
2,500+
$3.72
Product Variant Information section