text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD51J20A-AU

SAMD51 Series 1 MB Flash 256 KB SRAM 120 MHz 32-Bit Microcontroller – TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Microchip ATSAMD51J20A-AU - Technical Attributes
Attributes Table
Family Name: SAMD51
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 51
InterfaceType / Connectivity: EBI/EMI/IrDA/I2C/MMC/QSPI/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$888.00
USD
Quantity
Web Price
160+
$5.55
Product Variant Information section