Manufacturer Part #
AT32UC3A3256-ALUT
AT32 Series 256 kB Flash 128 kB SRAM 66 MHz 32-Bit Microcontroller - LQFP-144
Microchip AT32UC3A3256-ALUT - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status: Final notification PCN Type: Manufacturing ChangeDescription of Change:Qualification of G631HQ mold compound material for selected Atmel AT32UC3Axxx and AT32UC3Cxxx device families available in 144L LQFP (20x20x1.4mm) package at ANAP assembly site.Impacts to Data Sheet: NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying G631HQ mold compound material with 276x276 mils lead frame paddle size at ANAP assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:December 10, 2021 (date code: 2150)
Microchip has released a new Product Documents for the AT32UC3A Family Silicon Errata and Data Sheet Clarification of devicesNotification Status: FinalDescription of Change: This is the initial released version of this document, which is specific to Revision M silicon.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 03 Nov 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip AT32UC3A3256-ALUT - Technical Attributes
Family Name: | AT32 |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 128kB |
Speed: | 66MHz |
No of I/O Lines: | 110 |
InterfaceType / Connectivity: | EBI/EMI/IrDA/I2C/MMC/SPI/SSC/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/POR/Reset/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 1.65V to 1.95V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount