
Manufacturer Part #
R5F21264JFP#U0
R8C Series 16 bit 1 kB RAM 16 KB Flash Microcontroller - LQFP-32
Product Specification Section
Renesas R5F21264JFP#U0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Renesas R5F21264JFP#U0 - Technical Attributes
Attributes Table
Family Name: | R8C |
Core Processor: | R8C |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 1kB |
Speed: | 20MHz |
No of I/O Lines: | 25 |
InterfaceType / Connectivity: | I2C/UART |
Peripherals: | I2C/On-Chip-ADC/UART/Watchdog |
Number Of Timers: | 4 |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,034
USA:
2,034
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1+
$4.05
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-32
Mounting Method:
Surface Mount