Manufacturer Part #
PIC16LF873AT-I/SO
PIC16LF Series 4 kB Flash 192 B RAM 20 MHz SMT 16-Bit Microcontroller - SOIC-28
Product Specification Section
Microchip PIC16LF873AT-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16LF873AT-I/SO - Technical Attributes
Attributes Table
Family Name: | PIC16F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 7kB |
RAM Size: | 192B |
Speed: | 10MHz |
No of I/O Lines: | 22 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect/POR/PWM |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 5-chx10-bit |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,600
Germany (Online Only):
1,600
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1,600+
$5.43
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Package Style:
SOIC-28
Mounting Method:
Surface Mount