text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12XEP100CAL

MC9S12X Series 1 MB Flash 64 kB RAM 50 MHz 16-Bit Microcontroller - LQFP-112

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
NXP MC9S12XEP100CAL - Technical Attributes
Attributes Table
Family Name: HCS12X
Core Processor: HCS12X
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 64kB
Speed: 50MHz
No of I/O Lines: 91
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 1.72V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Package Style:  LQFP-112
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480
Germany (Online Only):
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,140.00
USD
Quantity
Unit Price
60
$19.00
120
$18.89
180
$18.82
240+
$18.74
Product Variant Information section