Manufacturer Part #
MC9S12C32CFAE25
HCS12 Series 32 KB Flash 2 kB SRAM 25 MHz 16-Bit Microcontroller - LQFP-48
Product Specification Section
NXP MC9S12C32CFAE25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC9S12C32CFAE25 - Technical Attributes
Attributes Table
Family Name: | HCS12 |
Core Processor: | HCS12 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 2kB |
Speed: | 25MHz |
No of I/O Lines: | 31 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/SCI/SPI |
Peripherals: | POR/PWM/Watchdog |
Supply Voltage: | 2.35V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250+
$9.65
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount