
Manufacturer Part #
DSPIC33FJ12MC202-I/ML
dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-28
Product Specification Section
Microchip DSPIC33FJ12MC202-I/ML - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Leadframe Change
02/17/2015 Details and Download
CCB 1475 Initial Notice: Qualification of C194 lead-frame for selected QFN and UQFN packages at NSEB assembly site.Description of Change: Qualification of C194 lead-frame for 16L QFN (4x4x0.9mm), 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 28L QFN (6x6x0.9mm), 64L QFN (9x9x0.9mm), 28L UQFN (4x4x0.5mm) and 48L UQFN (6x6x0.5mm) packages at NSEB.Pre Change: EFTEC-64T lead framePost Change: EFTEC-64T or C194 lead frameNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Active
Active
Microchip DSPIC33FJ12MC202-I/ML - Technical Attributes
Attributes Table
Family Name: | dsPIC33F |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 12kB |
RAM Size: | 1kB |
Speed: | 40MHz |
No of I/O Lines: | 21 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 6-chx10-bit / 6-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
61+
$3.78
Product Variant Information section
Available Packaging
Package Qty:
61 per Tube
Package Style:
QFN-28
Mounting Method:
Surface Mount