
Manufacturer Part #
DSPIC33FJ12MC201-I/SS
dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SSOP-20
Product Specification Section
Microchip DSPIC33FJ12MC201-I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC33FJ12MC201-I/SS - Technical Attributes
Attributes Table
Family Name: | dsPIC33F |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 12kB |
RAM Size: | 1kB |
Speed: | 40MHz |
No of I/O Lines: | 15 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 4-chx10-bit / 4-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
67
$3.44
134
$3.40
201+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
67 per Tube
Package Style:
SSOP-20
Mounting Method:
Surface Mount