Manufacturer Part #
DSP56F801FA80E
56F8xx Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - LQFP-48
Product Specification Section
NXP DSP56F801FA80E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP DSP56F801FA80E - Technical Attributes
Attributes Table
Family Name: | 56F8xx |
Core Processor: | 56800 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 1kB |
Speed: | 80MHz |
No of I/O Lines: | 11 |
InterfaceType / Connectivity: | SCI/SPI |
Peripherals: | POR/PWM/Watchdog |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx12-bit |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250+
$10.43
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount