text.skipToContent text.skipToNavigation

Manufacturer Part #

IKVP50C/8GB

IKVP50 Series 8 GB XTS-AES 256-bit Encrypted USB 3.2 Gen 1 USB Flash Drive

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston IKVP50C/8GB - Technical Attributes
Attributes Table
Type: Encrypted Drives
Capacity: 8GB
Interface/Version: 3.2
Operating Temp Range: 0°C to 50°C
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$66.45
USD
Quantity
Web Price
1
$66.45
2
$65.71
4
$64.97
5
$64.73
15+
$63.29
Product Variant Information section