text.skipToContent text.skipToNavigation

Manufacturer Part #

RD-S-0034-1024

Centon SOLID STATE DRIVE, C Temp, TLC, PCIe 4.0 x4, NVMe 1.4, M.2-2280, 1TB

ECAD Model:
Mfr. Name: Centon
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Centon RD-S-0034-1024 - Technical Attributes
Attributes Table
SSD Type: M.2 SSD
Memory Density: 1000GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: 0°C to 70°C
NAND Type: TLC
Read: 4950Mbps
Write: 4300Mbps
IOPS: 550000
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$225.75
USD
Quantity
Web Price
1
$225.75
2
$221.06
3
$218.36
4+
$215.00
Product Variant Information section