text.skipToContent text.skipToNavigation

Manufacturer Part #

OTM8S1S3512Q-B00

OTM8S1S3 Series 512 GB M.2 2280 SATA III TLC NAND Flash Solid State Drive

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston OTM8S1S3512Q-B00 - Technical Attributes
Attributes Table
SSD Type: M.2 SSD
Memory Density: 512GB
Additional Feature: Industrial Flash
Operating Temp Range: -40°C to +85°C
Form Factor: 2280
NAND Type: TLC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$94.50
USD
Quantity
Unit Price
1
$94.50
2
$93.13
3
$92.33
4
$91.77
5+
$90.00
Product Variant Information section