
Manufacturer Part #
ISDD361-002GW
2GB SD card 2.0 w/SLC NAND R/W 23MB/s/19MB/s Operating Temperature -40C to +85C
Product Specification Section
ADATA ISDD361-002GW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ADATA ISDD361-002GW - Technical Attributes
Attributes Table
Card Type: | SD |
Memory Density: | 2GB |
NAND Type: | SLC |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$49.97
4
$49.28
15
$48.63
25
$48.38
50+
$47.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk