text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC16G-TB29-70H01

16GB -25C to +85C eMMC 5.1 (HS400) 3D TLC 11.5x13x0.8 Flash Memory Card-FGBA-153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Kingston EMMC16G-TB29-70H01 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 16GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
148
USA:
148
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.21
USD
Quantity
Web Price
1
$6.21
5
$6.16
20
$6.08
40
$6.04
100+
$5.95
Product Variant Information section