text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC08G-MV36-02D00

8GB, VCC=3.3V,VCCQ=1.8V/3.3V, - 25C to +85C

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Kingston EMMC08G-MV36-02D00 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 8GB
NAND Type: MLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.78
USD
Quantity
Web Price
1
$3.78
10
$3.71
25
$3.65
75
$3.59
150+
$3.50
Product Variant Information section