text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFC8G31M-51BIN

8GB eMMC (64Gbx1) NAND, 3V, I Temp, 153ball FBGA

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Alliance Memory ASFC8G31M-51BIN - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 8GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
162
USA:
162
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.72
USD
Quantity
Unit Price
1
$5.72
5
$5.68
20
$5.60
40
$5.57
100+
$5.49
Product Variant Information section