text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL256S11DHIV20

FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 110ns 64-FBGA (9x9)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Infineon S29GL256S11DHIV20 - Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 16M x 16
Supply Voltage-Nom: 1.65V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 16 M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
780
Germany (Online Only):
780
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
260
Multiple Of:
520
Total
$1,146.60
USD
Quantity
Unit Price
260
$4.41
1,040
$4.37
1,560+
$4.33
Product Variant Information section