text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064S70TFI030

S29GL064S, 64-Megabit Page-Mode Flash Memory, Manufactured using 65,3.0 Volt-Onl

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Infineon S29GL064S70TFI030 - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8, 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
576
USA:
576
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$257.28
USD
Quantity
Unit Price
96
$2.68
192
$2.65
288+
$2.62
Product Variant Information section