text.skipToContent text.skipToNavigation

Manufacturer Part #

S29AL008J70BFI022

S29AL008X Series 8 Mbit (8M x 1) 3 V Boot Sector NOR Flash Memory - FBGA-48, TR

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Infineon S29AL008J70BFI022 - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1M x 8/512K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 1M
Word Length: 8b
Supply Current: 12mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,264.00
USD
Quantity
Unit Price
800+
$1.58
Product Variant Information section