text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV040CQI-70G

MX29LV Series 3 V 4 Mb (512K x 8) 70 ns Parallel Flash - PLCC-32

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV040CQI-70G - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications
The MX29LV040CQI-70G is a 4 M-Bit 3 V Single voltage Parallel Flash memory. It'S operating current Max is 30 mA and Standby current Max is 5 uA, Operating Temerature Ranges from -40°C to +85°C.

Features:

  • Extended single - supply voltage range 2.7 V to 3.6 V
  • 524,288 x 8 only
  • Single power supply operation
    • 3.0 V only operation for read, erase and program operation
  • Fully compatible with MX29LV040 device
  • Fast access time: 70 ns
  • Low power consumption
    • 30 mA maximum active current
    • 0.2 uA typical standby current
  • Command register architecture
    • 8 equal sector of 64 K-Byte each
    • Byte Programming (9 us typical)
    • Sector Erase (Sector structure 64 K-Byte x8)
  • Auto Erase (chip & sector) and Auto Program
    • Automatically erase any combination of sectors with Erase Suspend capability
    • Automatically program and verify data at specified address
  • Sector protection
    • Hardware method to disable any combination of sectors from program or erase operations
    • Any combination of sectors can be erased with erase suspend/resume function
  • CFI (Common Flash Interface) compliant
    • Flash device parameters stored on the device and provide the host system to access
  • 100,000 minimum erase/program cycles
  • Latch-up protected to 100 mA from -1 V to VCC+1 V

 

 

 
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1980
Multiple Of:
30
Total
$3,108.60
USD
Quantity
Unit Price
1
$1.64
40
$1.62
150
$1.59
500
$1.57
2,000+
$1.53
Product Variant Information section