text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL128FHT2I-70G

MX29GL128 Series 3 V 128 Mb (16M x 8/8M x 16) 70 ns Parallel Flash - TSOP-56

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Macronix MX29GL128FHT2I-70G - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 16 M x 8 / 8 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$342.72
USD
Quantity
Unit Price
96
$3.57
192+
$3.50
Product Variant Information section