text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30LF1G18AC-XKJ

FLASH - NAND (SLC) Memory IC 1Gbit ONFI 16 ns 48-TSOP

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX30LF1G18AC-XKJ - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 1Gb
Memory Organization: 128M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2200
Multiple Of:
220
Total
$4,620.00
USD
Quantity
Unit Price
220
$2.15
660
$2.13
880
$2.12
2,200
$2.10
3,300+
$2.08
Product Variant Information section