Manufacturer Part #
AS9F38G08SA-25BIN
AM-SLC PARALLEL NAND FLASH-AS9F - NEW
Product Specification Section
Alliance Memory AS9F38G08SA-25BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS9F38G08SA-25BIN - Technical Attributes
Attributes Table
NAND Type: | SLC |
Memory Type: | Non-Volatile |
Memory Format: | Flash |
Memory Density: | 8Gb |
Memory Organization: | 8 G x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 20ns |
Operating Temp Range: | -40°C to +85°C |
Interface: | Serial |
Moisture Sensitivity Level: | 3 |
Package Style: | VFBGA-63 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
210
$3.01
420
$2.96
840
$2.92
1,050
$2.91
3,150+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
210 per Tray
Package Style:
VFBGA-63
Mounting Method:
Surface Mount