text.skipToContent text.skipToNavigation

Manufacturer Part #

AS9F18G08SA-45BIN

AM-SLC PARALLEL NAND FLASH-AS9F - NEW

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS9F18G08SA-45BIN - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 4Gb
Memory Organization: 512M x 8
Supply Voltage-Nom: 1.7V to 1.95V
Operating Temp Range: -40°C to +85°C
Interface: Serial
Moisture Sensitivity Level: 3
Package Style:  VFBGA-63
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
210
Multiple Of:
210
Total
$720.30
USD
Quantity
Web Price
210
$3.43
420
$3.38
840
$3.33
1,050
$3.32
3,150+
$3.22
Product Variant Information section