text.skipToContent text.skipToNavigation

Manufacturer Part #

71V67703S85PFGI

DT71V67703 Series 9 Mb (256K x 36) 3.465 V Synchronous SRAM - TQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Renesas 71V67703S85PFGI - Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 256 K x 36
Supply Voltage-Nom: 3.135V to 3.465V
Access Time-Max: 8.5ns
Temperature Grade: Commercial
Speed: 87MHz
Number of Words: 256 K
Word Length: 36b
Power Dissipation: 2W
Supply Current: 210mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144
Germany (Online Only):
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$1,663.92
USD
Quantity
Web Price
72
$23.11
144
$22.99
216
$22.92
288
$22.88
360+
$22.72
Product Variant Information section