text.skipToContent text.skipToNavigation

Manufacturer Part #

71V65703S80PFGI

SRAM - Synchronous ZBT Memory IC 9Mb (256K x 36) Parallel 8ns 100-TQFP (14x14)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V65703S80PFGI - Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 256 K x 36
Supply Voltage-Nom: 3.135V to 3.465V
Access Time-Max: 8ns
Temperature Grade: Industrial
Number of Words: 256 K
Word Length: 36b
Power Dissipation: 2W
Supply Current: 60mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
216
Multiple Of:
72
Total
$4,294.08
USD
Quantity
Unit Price
72
$20.04
144
$19.94
216
$19.88
288
$19.83
360+
$19.70
Product Variant Information section