text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1011G30-12ZSXE

CY7C1011G30 Series 2 Mb (128 K x 16) 2.2 to 3.6 V 12 ns Static RAM - TSOP II-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Infineon CY7C1011G30-12ZSXE - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 128K x 16
Number of Words: 128K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Automotive
Operating Temperature: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
540
Germany (Online Only):
540
540
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
135
Multiple Of:
675
Total
$702.00
USD
Quantity
Unit Price
135
$5.20
1,350+
$5.17
Product Variant Information section