Manufacturer Part #
CY62158EV30LL-45ZSXI
CY62158EV30 Series 8 Mb (1024 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP II-44
Product Specification Section
Infineon CY62158EV30LL-45ZSXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY62158EV30LL-45ZSXI - Technical Attributes
Attributes Table
Memory Density: | 8Mb |
Memory Organization: | 1M x 8 |
Number of Words: | 1M |
Word Length: | 8b |
Supply Voltage-Nom: | 2.2V to 3.6V |
Access Time-Max: | 45ns |
Temperature Grade: | Industrial |
Supply Current: | 25mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,794
USA:
2,794
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.86
15
$2.80
30
$2.77
100
$2.71
200+
$2.66
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount