text.skipToContent text.skipToNavigation

Manufacturer Part #

71V416S15PHG

IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 15 ns Static RAM - TSOP II-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V416S15PHG - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Number of Words: 256 K
Word Length: 16b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 15ns
Temperature Grade: Commercial
Data Bus Width: 16b
Supply Current: 170mA
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$1,074.60
USD
Quantity
Web Price
135
$7.96
270
$7.92
405
$7.90
675
$7.88
1,350+
$7.82
Product Variant Information section